AT17F16A-30CL vs AT17F16A-30JI feature comparison

AT17F16A-30CL Atmel Corporation

Buy Now Datasheet

AT17F16A-30JI Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC LPCC
Package Description SON, PLASTIC, MS-018AA, LCC-20
Pin Count 8 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz 10 MHz
JESD-30 Code S-XDSO-N8 S-PQCC-J20
JESD-609 Code e4 e0
Length 5.99 mm 8.9662 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 8 20
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX1 16MX1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SON QCCJ
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 4.572 mm
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish COPPER NICKEL GOLD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5.99 mm 8.9662 mm
Write Cycle Time-Max (tWC) 0.03 ms 0.03 ms
Base Number Matches 1 1
Package Equivalence Code LDCC20,.4SQ
Peak Reflow Temperature (Cel) 225
Supply Current-Max 0.05 mA
Type NOR TYPE

Compare AT17F16A-30CL with alternatives

Compare AT17F16A-30JI with alternatives