AQY211G2SX
vs
AQY211G2S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
SOP-4
|
SOP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
Panasonic
|
Panasonic
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Input Type |
AC/DC
|
AC/DC
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1.6 A
|
1.6 A
|
On-state Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Overall Height |
4.3 mm
|
4.3 mm
|
Overall Length |
4.4 mm
|
4.4 mm
|
Packing Method |
TR
|
TUBE
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
3
|
|
|
|
Compare AQY211G2SX with alternatives
Compare AQY211G2S with alternatives