AM2940XM vs AM2940XC feature comparison

AM2940XM AMD

Buy Now Datasheet

AM2940XC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIE DIE
Package Description DIE, DIE, DIE OR CHIP
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 16 MHz 17 MHz
External Data Bus Width 8 8
JESD-30 Code R-XUUC-N28 R-XUUC-N28
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Supply Current-Max 315 mA 290 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR
Base Number Matches 1 1
Package Equivalence Code DIE OR CHIP

Compare AM2940XM with alternatives

Compare AM2940XC with alternatives