ADP3338AKC-1.8-RL vs FAN1616AS33X feature comparison

ADP3338AKC-1.8-RL Analog Devices Inc

Buy Now Datasheet

FAN1616AS33X Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-261AA SOT-223
Package Description SOP, SOT-223 POWER, PLASTIC, SOT-223, 4 PIN
Pin Count 4 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.4 V 1.2 V
Dropout Voltage1-Nom 0.19 V 1 V
Input Voltage Absolute-Max 8.5 V 18 V
Input Voltage-Max 8 V 12 V
Input Voltage-Min 2.7 V 4.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 6.5 mm 6.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 1.8252 V 3.366 V
Output Voltage1-Min 1.7748 V 3.234 V
Output Voltage1-Nom 1.8 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.6% 2%
Width 3.5 mm 3.505 mm
Base Number Matches 2 2
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0165%

Compare ADP3338AKC-1.8-RL with alternatives

Compare FAN1616AS33X with alternatives