ACM7060-701-2PL-TL01
vs
SRF7035A-701Y
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
26 Weeks, 4 Days
|
20 Weeks
|
Samacsys Manufacturer |
TDK
|
Bourns
|
DC Resistance-Max |
0.015 Ω
|
0.015 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
3.5 mm
|
3.5 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
7 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
700 OHM Ω
|
|
Packing Method |
TR, 13 INCH
|
EMBOSSED, TR, 13 INCH
|
Rated Current |
4 A
|
4 A
|
Rated Voltage |
80 V
|
80 V
|
Terminal Finish |
TIN OVER NICKEL
|
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
Inductance |
|
7 µH
|
Screening Level |
|
AEC-Q200
|
|
|
|