Part Details for SRF7035A-701Y by Bourns Inc
Overview of SRF7035A-701Y by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SRF7035A-701Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6762
|
Newark | Common Mode Filter, 7Uh, 4A Rohs Compliant: Yes |Bourns SRF7035A-701Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1075 |
|
$1.2800 / $1.8900 | Buy Now |
DISTI #
26AK6707
|
Newark | Cmc,7X6X3.5Mm,500 Min,4.0A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRF7035A-701Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9890 | Buy Now |
DISTI #
118-SRF7035A-701YCT-ND
|
DigiKey | CMC 7UH 4A 2LN 700OHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
880 In Stock |
|
$0.8194 / $1.8500 | Buy Now |
DISTI #
SRF7035A-701Y
|
Avnet Americas | Ind Common Mode Choke 7uH 700 Ohm 4A 15m Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: SRF7035A-701Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8662 | Buy Now |
DISTI #
652-SRF7035A-701Y
|
Mouser Electronics | Common Mode Chokes / Filters CMC,7x6x3.5mm,500OMin,4.0A,Shd,SMD AEC-Q RoHS: Compliant | 2644 |
|
$0.8190 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Common Mode Choke - 7x6x3.5mm - 500ΩMin - 4.0A - Shielded - SMD RoHS: Compliant | 0 |
|
$0.7440 / $0.8710 | Buy Now |
DISTI #
SRF7035A-701Y
|
TTI | Common Mode Chokes / Filters CMC,7x6x3.5mm,500OMin,4.0A,Shd,SMD AEC-Q pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1027 |
|
$1.9447 / $2.0559 | Buy Now |
DISTI #
SRF7035A-701Y
|
Avnet Abacus | Ind Common Mode Choke 7uH 700 Ohm 4A 15m Ohm Wirewound 4-Pin T/R - Tape and Reel (Alt: SRF7035A-701Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Choke - 7x6x3.5mm - 500ΩMin - 4.0A - Shielded - SMD RoHS: Compliant | 0 |
|
$0.7440 / $0.8710 | Buy Now |
Part Details for SRF7035A-701Y
SRF7035A-701Y CAD Models
SRF7035A-701Y Part Data Attributes:
|
SRF7035A-701Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF7035A-701Y
Bourns Inc
Data Line Filter, 2 Function(s), 80V, 4A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.5 mm | |
Inductance | 7 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | EMBOSSED, TR, 13 INCH | |
Rated Current | 4 A | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Width | 6 mm |