ACM2012-121-2P-T002
vs
ACM2012-121-2P-TL002
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
15 Weeks
|
25 Weeks
|
Samacsys Manufacturer |
TDK
|
TDK
|
DC Resistance-Max |
0.22 Ω
|
0.22 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.3 mm
|
1.2 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
120 OHM Ω
|
120 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.37 A
|
0.37 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
1.2 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ACM2012-121-2P-T002 with alternatives
Compare ACM2012-121-2P-TL002 with alternatives