914CE1-Q
vs
914CE1-Q1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Actuator Travel |
4.8 mm
|
4.8 mm
|
Actuator Type |
TOP PIN PLUNGER
|
TOP PIN PLUNGER
|
Body Breadth |
16 mm
|
16 mm
|
Body Height |
44 mm
|
44 mm
|
Body Length or Diameter |
40 mm
|
40 mm
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
12.2 N
|
12.2 N
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
|
|
Pre-Travel-Max |
1.8 mm
|
1.8 mm
|
Sealing |
IP66; IP67; IP68
|
IP66; IP67; IP68
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
CONNECTOR
|
CONNECTOR
|
Base Number Matches |
3
|
1
|
|
|
|
Compare 914CE1-Q with alternatives
Compare 914CE1-Q1 with alternatives