Part Details for 914CE1-Q1 by Honeywell Sensing and Control
Overview of 914CE1-Q1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE1-Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4354-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.2850 | Buy Now |
DISTI #
785-914CE1-Q1
|
Mouser Electronics | Limit Switches 1NC/1NO SPDT 4-pin DC micro-conn. RoHS: Compliant | 2 |
|
$138.4100 / $189.9800 | Buy Now |
DISTI #
70118701
|
RS | Enclosed Switch, Miniature, SPDT, Top Plunger, AC Style Connector, 914CE Series | Honeywell 914CE1-Q1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.0100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 4 Pin AC Micro-Connector RoHS: Compliant |
62 On Order |
|
$101.3600 / $147.2300 | Buy Now |
DISTI #
914CE1-Q1
|
TTI | Limit Switches 1NC/1NO SPDT 4-pin DC micro-conn. Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.5000 / $120.9800 | Buy Now |
DISTI #
914CE1-Q1
|
TME | Limit switch, pin plunger Ø10mm, SPDT, 3A, max.250VAC, IP67, PIN: 4 Min Qty: 1 | 0 |
|
$122.6700 / $139.2600 | RFQ |
|
Master Electronics | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 4 Pin AC Micro-Connector RoHS: Compliant |
62 On Order |
|
$101.3600 / $147.2300 | Buy Now |
Part Details for 914CE1-Q1
914CE1-Q1 CAD Models
914CE1-Q1 Part Data Attributes:
|
914CE1-Q1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE1-Q1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.8 mm | |
Actuator Type | TOP PIN PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.2 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 1.8 mm | |
Sealing | IP66; IP67; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for 914CE1-Q1
This table gives cross-reference parts and alternative options found for 914CE1-Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE1-Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE1-Q | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE1-Q1 vs 914CE1-Q |