8413S12BKILF vs CY22150KFZXCT feature comparison

8413S12BKILF Renesas Electronics Corporation

Buy Now Datasheet

CY22150KFZXCT Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP INFINEON TECHNOLOGIES AG
Part Package Code VFQFPN
Package Description VFQFN-72 TSSOP-16
Pin Count 72
Manufacturer Package Code NLG72P1
Reach Compliance Code compliant compliant
ECCN Code NLR
HTS Code 8542390001
Factory Lead Time 26 Weeks, 1 Day 8 Weeks
Samacsys Manufacturer Renesas Electronics Infineon
JESD-30 Code S-XQCC-N72 R-PDSO-G16
JESD-609 Code e3 e3
Length 10 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Terminals 72 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 312.5 MHz 200 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC72,.39SQ,20 TSSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Supply Current-Max 103 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 10 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Additional Feature OPERATES AT 2.5 V MINIMUM SUPPLY AT 166.6 MHZ
Temperature Grade COMMERCIAL

Compare 8413S12BKILF with alternatives

Compare CY22150KFZXCT with alternatives