-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCSL/LVCMOS Clock Generator, VFQFPN168/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8562
|
Newark | Clock Generator, -40 To 85Deg C Rohs Compliant: Yes |Renesas 8413S12BKILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$26.6600 / $35.6500 | Buy Now |
DISTI #
800-2905-ND
|
DigiKey | IC CLOCK GENERATOR PLL 72VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
558 In Stock |
|
$22.2124 / $24.3500 | Buy Now |
DISTI #
8413S12BKILF
|
Avnet Americas | HCSL/LVCMOS Clock Generator - Trays (Alt: 8413S12BKILF) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$22.5679 / $25.7665 | Buy Now |
DISTI #
972-8413S12BKILF
|
Mouser Electronics | Clock Generators & Support Products MULTIRATE FEMTOCLOCK LVPE RoHS: Compliant | 233 |
|
$25.8300 / $34.4400 | Buy Now |
|
Future Electronics | MULTIRATE FEMTOCLOCK LVPE RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$25.3300 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR PLL 72VFQFN Min Qty: 1 Container: Tray | 558 |
|
$22.2124 / $24.3500 | Buy Now |
DISTI #
8413S12BKILF
|
Avnet Silica | HCSL/LVCMOS Clock Generator (Alt: 8413S12BKILF) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8413S12BKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8413S12BKILF
Renesas Electronics Corporation
HCSL/LVCMOS Clock Generator, VFQFPN168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 103 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for 8413S12BKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413S12BKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22150KFZXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | 8413S12BKILF vs CY22150KFZXC |
841N4830BKILF/W | Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer, VFQFPN0/Reel | Renesas Electronics Corporation | 8413S12BKILF vs 841N4830BKILF/W |
8413S12BKILFT | HCSL/LVCMOS Clock Generator, VFQFPN0/Reel | Renesas Electronics Corporation | 8413S12BKILF vs 8413S12BKILFT |
CY22150FZXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | 8413S12BKILF vs CY22150FZXC |
CY22150FZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | 8413S12BKILF vs CY22150FZXI |
CY22150FZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | 8413S12BKILF vs CY22150FZXIT |