8-321045-1 vs 320571 feature comparison

8-321045-1 TE Connectivity

Buy Now Datasheet

320571 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 9 Weeks, 1 Day 23 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2 mm2 1.42 mm2
Wire Gauge 14 AWG 16 AWG
Base Number Matches 1 10
Additional Feature NYLON

Compare 8-321045-1 with alternatives

Compare 320571 with alternatives