74HC273BQ-Q100X vs 74HC273D feature comparison

74HC273BQ-Q100X Nexperia

Buy Now Datasheet

74HC273D NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code QFN SOIC
Package Description HVQCCN, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
Pin Count 20 20
Manufacturer Package Code SOT764-1
Reach Compliance Code compliant unknown
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia NXP
Family HC/UH HC/UH
JESD-30 Code R-PQCC-N20 R-PDSO-G20
JESD-609 Code e4 e4
Length 4.5 mm 12.8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 225 ns 225 ns
Screening Level AEC-Q100
Seated Height-Max 1 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.5 mm 7.5 mm
fmax-Min 24 MHz 24 MHz
Base Number Matches 1 12
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code SOP20,.4
Qualification Status Not Qualified

Compare 74HC273BQ-Q100X with alternatives

Compare 74HC273D with alternatives