6605814-6
vs
MJS-108-S3M0-77/7CA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
TE Connectivity
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.6 inch
|
0.482 inch
|
Body Depth |
0.85 inch
|
0.74 inch
|
Body Length |
0.725 inch
|
0.626 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Insertion Force-Max |
20.016 N
|
|
Insulator Material |
POLYETHYLENE
|
|
Mounting Option 1 |
LOCKING
|
LATCH
|
Mounting Option 2 |
MOUNTING FLANGE
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
50u inch
|
15u inch
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
COPPER ALLOY
|
Terminal Length |
0.145 inch
|
0.128 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
Withdrawl Force-Min |
20.016 N
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Contact Resistance |
|
15 mΩ
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Color |
|
BLACK
|
Rated Current (Signal) |
|
1.5 A
|
Reference Standard |
|
UL
|
|
|
|
Compare 6605814-6 with alternatives
Compare MJS-108-S3M0-77/7CA with alternatives