Part Details for 6605814-6 by TE Connectivity
Overview of 6605814-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6605814-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR 10/100/1000 BASE-T, AUTOMDIX APPLICATION(S) | 1 |
|
$8.7450 / $13.1175 | Buy Now |
DISTI #
6605814-6
|
Avnet Abacus | Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port (Alt: 6605814-6) RoHS: Compliant Min Qty: 315 Package Multiple: 315 | Abacus - 0 |
|
Buy Now | |
DISTI #
1284350
|
element14 Asia-Pacific | MODULAR, JACK, THT, R/A, LED, RJ45, 8P8C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.1369 / $8.9526 | Buy Now |
DISTI #
1284350
|
Farnell | MODULAR, JACK, THT, R/A, LED, RJ45, 8P8C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$7.3159 / $11.2813 | Buy Now |
Part Details for 6605814-6
6605814-6 CAD Models
6605814-6 Part Data Attributes:
|
6605814-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6605814-6
TE Connectivity
PHONE CONNECTOR,PCB MNT,10 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.6 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.725 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insertion Force-Max | 20.016 N | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 20.016 N |
Alternate Parts for 6605814-6
This table gives cross-reference parts and alternative options found for 6605814-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6605814-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8723-N10450 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 6605814-6 vs 8723-N10450 |
8723-N10230 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 6605814-6 vs 8723-N10230 |
CTJ-10-06-E1-A1-BK-P2-FS | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 6605814-6 vs CTJ-10-06-E1-A1-BK-P2-FS |
8723-N1086 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 6605814-6 vs 8723-N1086 |
8723-N10615 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 6605814-6 vs 8723-N10615 |
A3016-450-010-70-Z | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 6605814-6 vs A3016-450-010-70-Z |
45TV11K-108-SPY0-00 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | GSN Electronics | 6605814-6 vs 45TV11K-108-SPY0-00 |
8723-N10815 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 6605814-6 vs 8723-N10815 |
A3009-358-010-91-Z | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 6605814-6 vs A3009-358-010-91-Z |
MJF12-WKX06-1010 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | 6605814-6 vs MJF12-WKX06-1010 |