5962-87518013X vs CM82C59A-5 feature comparison

5962-87518013X Rochester Electronics LLC

Buy Now

CM82C59A-5 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code QLCC SOIC
Package Description QCCN, SOIC-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 R-PDSO-G28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology NMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Rohs Code No
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
Clock Frequency-Max 5 MHz
JESD-609 Code e0
Package Equivalence Code SOP28,.4
Supply Current-Max 5 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare 5962-87518013X with alternatives

Compare CM82C59A-5 with alternatives