595-2101-013 vs 595-2101-002 feature comparison

595-2101-013 Dialight

Buy Now Datasheet

595-2101-002 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description SURFACE MOUNT PACKAGE-2 SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant compliant
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color RED RED
Color@Wavelength Orange-Red Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2 V 2 V
JESD-609 Code e0 e0
Luminous Intensity-Nom 25.0 mcd 25.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.58 mm 3.58 mm
Packing Method TAPE AND REEL 13" STRIP
Peak Wavelength 660 nm 660 nm
Shape EDGE VIEWED RECTANGULAR EDGE VIEWED RECTANGULAR
Size 1.83 mm 1.83 mm
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.96 mm 2.96 mm
Viewing Angle 40 deg 40 deg
Base Number Matches 4 3
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight

Compare 595-2101-013 with alternatives

Compare 595-2101-002 with alternatives