595-2101-007F
vs
595-2101-002
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
Dialight
|
Additional Feature |
SUPPORTS INFRARED
|
SUPPORTS INFRARED
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Orange-Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2 V
|
2 V
|
JESD-609 Code |
e4
|
e0
|
Luminous Intensity-Nom |
25.0 mcd
|
25.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.45 mm
|
3.58 mm
|
Packing Method |
TR, 7 INCH
|
STRIP
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
RECTANGULAR
|
EDGE VIEWED RECTANGULAR
|
Size |
1.8 mm
|
1.83 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Copper/Nickel/Gold (Cu/Ni/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.94 mm
|
2.96 mm
|
Viewing Angle |
40 deg
|
40 deg
|
Base Number Matches |
2
|
3
|
|
|
|
Compare 595-2101-007F with alternatives
Compare 595-2101-002 with alternatives