595-2101-007 vs 595-2101007F feature comparison

595-2101-007 Dialight

Buy Now Datasheet

595-2101007F Dialight

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description SURFACE MOUNT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
Samacsys Manufacturer Dialight
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color RED RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2 V
JESD-609 Code e0 e4
Luminous Intensity-Nom 25.0 mcd 25.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.58 mm 3.45 mm
Packing Method TAPE AND REEL 7" TAPE AND REEL 7"
Peak Wavelength 660 nm 660 nm
Shape EDGE VIEWED RECTANGULAR RECTANGULAR
Size 1.83 mm 1.8 mm
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) GOLD (8) OVER NICKEL (394)
Terminal Pitch 2.96 mm 2.94 mm
Viewing Angle 40 deg 20 deg
Base Number Matches 4 2

Compare 595-2101-007 with alternatives

Compare 595-2101007F with alternatives