593002B03400G
vs
593002B00000G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AAVID THERMALLOY LLC
|
BOYD CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
6 Weeks
|
|
Body Material |
ALUMINUM
|
ALUMINUM
|
Color |
BLACK
|
BLACK
|
Construction |
FIN
|
FIN
|
Finish |
ANODIZED
|
ANODIZED
|
Height |
29.97 mm
|
29.98 mm
|
Length |
23.93 mm
|
25.4 mm
|
Profile |
U
|
U
|
Thermal Resistance |
13.4 Ω
|
13.4 Ω
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
1
|
1
|
Device Used On |
|
TRANSISTOR
|
Fin Orientation |
|
TRANSVERSE
|
|
|
|