Part Details for 593002B00000G by Boyd Corporation
Overview of 593002B00000G by Boyd Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 593002B00000G
593002B00000G CAD Models
593002B00000G Part Data Attributes
|
593002B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
593002B00000G
Boyd Corporation
Heat Sink, 13.4ohm, Fin, U, Transverse, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Device Used On | TRANSISTOR | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 29.98 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Resistance | 13.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |