573300D00000G
vs
573400D00000
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AAVID THERMALLOY LLC
|
BOYD CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
6 Weeks
|
|
Body Material |
COPPER
|
|
Construction |
FIN
|
FIN
|
Finish |
TIN
|
|
Height |
10.16 mm
|
10.2 mm
|
Length |
26.16 mm
|
31 mm
|
Profile |
U
|
|
Thermal Resistance |
18 Ω
|
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
1
|
2
|
Weight |
|
3.7 g
|
|
|
|