550-0507-010F vs PCL200-BR5V feature comparison

550-0507-010F Dialight

Buy Now Datasheet

PCL200-BR5V DDP Engineered LED Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIALIGHT CORP DATA DISPLAY PRODUCTS
Package Description ROHS COMPLIANT PACKAGE-2 2PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.015 A
JESD-609 Code e1
Lens Type TINTED DIFFUSED DIFFUSED
Luminous Intensity-Nom 2.0 mcd 8.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.22 mm 6.2 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5.1 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 2

Compare 550-0507-010F with alternatives

Compare PCL200-BR5V with alternatives