550-0507-002 vs 550-0507F feature comparison

550-0507-002 Dialight

Buy Now Datasheet

550-0507F Dialight

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.02 A 0.0075 A
Forward Voltage-Max 7.5 V 5 V
JESD-609 Code e0 e1
Luminous Intensity-Min 0.0008 cd
Luminous Intensity-Nom 2.0 mcd 2.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 1
Number of LEDs in Array 2
Number of Terminals 4 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED
Overall Height 6 mm 6.1 mm
Packing Method BULK BULK
Peak Wavelength 655 nm 655 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Lens Type DIFFUSED

Compare 550-0507-002 with alternatives

Compare 550-0507F with alternatives