5352068-4
vs
5352068-9
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
10 Weeks, 2 Days
|
12 Weeks, 3 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.482 inch
|
0.482 inch
|
Body Depth |
0.826 inch
|
0.826 inch
|
Body Length |
1.967 inch
|
1.967 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1050VAC V
|
1050VAC V
|
Durability |
250 Cycles
|
250 Cycles
|
EMI Shielded |
YES
|
YES
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
.7506 N
|
.7506 N
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Color |
GRAY
|
GRAY
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
1.5A
|
1.5A
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,D,B,C,E
|
C,A,D,E,B
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
5
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.0066 mm
|
2.0066 mm
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
50u inch
|
50u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.13 inch
|
0.13 inch
|
Terminal Pitch |
3.7 mm
|
3.7 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
110
|
110
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.14734 N
|
.14734 N
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 5352068-4 with alternatives
Compare 5352068-9 with alternatives