5016461400 vs 10129817-862100LF feature comparison

5016461400 Molex

Buy Now Datasheet

10129817-862100LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Body Breadth 0.323 inch 0.378 inch
Body Depth 0.435 inch 0.504 inch
Body Length 0.629 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON PD-NI
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT HYBRID
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Diameter-Min 0.033 inch
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL UL
Total Number of Contacts 14 16
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Contact Arrangement S6P10
Contact Gender MALE
Mounting Style STRAIGHT
Mounting Type BOARD
Plating Thickness FLASH inch
Terminal Length 0.138 inch
Termination Type SOLDER

Compare 5016461400 with alternatives

Compare 10129817-862100LF with alternatives