5005930500 vs 500593-0506 feature comparison

5005930500 Molex

Buy Now Datasheet

500593-0506 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.898 inch 0.898 inch
Body Length 0.614 inch 0.614 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 1

Compare 5005930500 with alternatives

Compare 500593-0506 with alternatives