31-4803-1101 vs R141710000W feature comparison

31-4803-1101 Amphenol Corporation

Buy Now Datasheet

R141710000W Radiall

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP RADIALL S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.80.00 8536.69.80.00
Adapter Style BNC-BNC BNC-BNC
Additional Feature INSERTION LOSS MAX AT 3GHZ, VSWR MAX AT 4GHZ
Body/Shell Style JACK-JACK JACK-JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF STRAIGHT ADAPTER RF CONNECTOR ADAPTER
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE-FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Style COAX COAX
Coupling Type BAYONET
DIN Conformance NO
Dielectric Withstanding Voltage 2100VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.2 dB
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance NO
Mounting Style STRAIGHT STRAIGHT
Operating Frequency-Max 4 GHz 4 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Panel Mount YES
VSWR 1.3 1.25
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer Radiall

Compare 31-4803-1101 with alternatives

Compare R141710000W with alternatives