Part Details for R141710000W by Radiall
Overview of R141710000W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141710000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R141710000W-ND
|
DigiKey | BNC / SQUARE FLANGE FEMALE-FEMAL Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8210 | Buy Now |
DISTI #
R141710000W
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R141710000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7360 / $27.3060 | Buy Now |
DISTI #
501-R141710000W
|
Mouser Electronics | RF Adapters - In Series BNC / SQUARE FLANGE FEMALE-FEMALE ADAPTER RoHS: Compliant | 0 |
|
$21.5900 / $28.0600 | Order Now |
DISTI #
71092213
|
RS | RF Adapters - In Series BNC(F) STG AD PA SQF BNC(F) | RADIALL R141710000W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 |
|
$9.9300 | Buy Now |
DISTI #
R141710000W
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R141710000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7360 / $27.3060 | Buy Now |
Part Details for R141710000W
R141710000W CAD Models
R141710000W Part Data Attributes:
|
R141710000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141710000W
Radiall
RF Connector Adapter, BNC-BNC, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.25 |
Alternate Parts for R141710000W
This table gives cross-reference parts and alternative options found for R141710000W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R141710000W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BNC1216001 | RF Connector Adapter, BNC-BNC, Jack-jack | Xian Connector Technology Ltd | R141710000W vs BNC1216001 |
R141704000W | RF Connector Adapter, BNC-BNC, Jack-jack, | Radiall | R141710000W vs R141704000W |
1-1478046-0 | BNC-BNC, Panel Mount, Panel Mount, Female-Female, Jack-jack | TE Connectivity | R141710000W vs 1-1478046-0 |
R141723000W | RF Connector Adapter, BNC-BNC, Jack-jack, | Radiall | R141710000W vs R141723000W |
AD-B8B8 | RF Connector Adapter, BNC-BNC, Jack-jack | JYEBAO Co Ltd | R141710000W vs AD-B8B8 |
SF4732-6000 | RF Connector Adapter, BNC-BNC, Jack-jack, | Amphenol SV Microwave | R141710000W vs SF4732-6000 |