307-2-009-0-T-RT1 vs 500592-0404 feature comparison

307-2-009-0-T-RT1 MPE-Garry GmbH

Buy Now Datasheet

500592-0404 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.358 inch
Body Depth 0.112 inch 0.591 inch
Body Length 0.45 inch 0.516 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 400VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 9 4
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Mounting Option 1 LOCKING

Compare 307-2-009-0-T-RT1 with alternatives

Compare 500592-0404 with alternatives