Part Details for 500592-0404 by Molex
Overview of 500592-0404 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500592-0404
500592-0404 CAD Models
500592-0404 Part Data Attributes:
|
500592-0404
Molex
Buy Now
Datasheet
|
Compare Parts:
500592-0404
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Blue Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.358 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Total Number of Contacts | 4 |
Alternate Parts for 500592-0404
This table gives cross-reference parts and alternative options found for 500592-0404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500592-0404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-1-009-0-T-RT0 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 500592-0404 vs 307-1-009-0-T-RT0 |
307-1-009-0-T-RR0 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 500592-0404 vs 307-1-009-0-T-RR0 |
307-1-009-0-T-RT1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 500592-0404 vs 307-1-009-0-T-RT1 |
307-2-009-0-T-RT1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 500592-0404 vs 307-2-009-0-T-RT1 |
307-1-009-0-T-RR1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 500592-0404 vs 307-1-009-0-T-RR1 |
500592-0402 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Receptacle | Molex | 500592-0404 vs 500592-0402 |
500592-0406 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Green Insulator, Receptacle | Molex | 500592-0404 vs 500592-0406 |
PPPN051BFLD | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Sullins Connector Solutions | 500592-0404 vs PPPN051BFLD |
307-2-009-0-T-RR0 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 500592-0404 vs 307-2-009-0-T-RR0 |
PPPN051BFLC | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Sullins Connector Solutions | 500592-0404 vs PPPN051BFLC |