307-1-009-0-T-RT1 vs 307-1-009-0-T-RR0 feature comparison

307-1-009-0-T-RT1 MPE-Garry GmbH

Buy Now Datasheet

307-1-009-0-T-RR0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.118 inch
Body Depth 0.112 inch 0.112 inch
Body Length 0.45 inch 0.45 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 400VAC V 400VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare 307-1-009-0-T-RT1 with alternatives

Compare 307-1-009-0-T-RR0 with alternatives