307-1-009-0-T-RT1 vs PPPN051BFLD feature comparison

307-1-009-0-T-RT1 MPE-Garry GmbH

Buy Now Datasheet

PPPN051BFLD Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.079 inch
Body Depth 0.112 inch 0.169 inch
Body Length 0.45 inch 0.413 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 400VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 9 5
Base Number Matches 1 1
Additional Feature NONE
Body/Shell Style PLUG
Contact Finish Termination TIN
Contact Resistance 20 mΩ
Insulation Resistance 5000000000 Ω

Compare 307-1-009-0-T-RT1 with alternatives

Compare PPPN051BFLD with alternatives