2N5005 vs JANTX2N5005 feature comparison

2N5005 Advanced Semiconductor Inc

Buy Now Datasheet

JANTX2N5005 Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASI SEMICONDUCTOR INC SEMICOA CORP
Part Package Code TO-59 TO-59
Package Description TO-59, 3 PIN HERMETIC SEALED, METAL CAN-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 40
JEDEC-95 Code TO-59 TO-59
JESD-30 Code O-MUPM-X3 O-MUPM-X3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 50 W 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
Base Number Matches 1 1
Reference Standard MIL-19500/535
Transistor Application SWITCHING

Compare 2N5005 with alternatives

Compare JANTX2N5005 with alternatives