25VR100KTB
vs
3386W-EY5-104
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BOURNS INC
|
Package Description |
PCB Mount, 2728
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.50
|
|
Construction |
Trimmer Pot
|
|
Lead Length |
5 mm
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
8.2 mm
|
|
Package Length |
6.8 mm
|
|
Package Style |
PCB Mount
|
|
Package Width |
7 mm
|
|
Packing Method |
Tube
|
|
Rated Power Dissipation (P) |
0.5 W
|
|
Resistance |
100000 Ω
|
|
Resistor Type |
POTENTIOMETER
|
TRIMMER
|
Series |
25
|
|
Size Code |
2728
|
|
Technology |
CERMET
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Tolerance |
20%
|
|
Working Voltage |
250 V
|
|
Base Number Matches |
2
|
1
|
Manufacturer Series |
|
3386
|
|
|
|
Compare 25VR100KTB with alternatives
Compare 3386W-EY5-104 with alternatives