25VR100KTB
vs
3386W-1-104TT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BOURNS INC
|
Package Description |
PCB Mount, 2728
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Construction |
Trimmer Pot
|
Sealed
|
Lead Length |
5 mm
|
5.97 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
8.2 mm
|
4.83 mm
|
Package Length |
6.8 mm
|
9.53 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
7 mm
|
9.53 mm
|
Packing Method |
Tube
|
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistor Type |
POTENTIOMETER
|
TRIMMER
|
Series |
25
|
|
Size Code |
2728
|
3838
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
20%
|
10%
|
Working Voltage |
250 V
|
300 V
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Lead Diameter |
|
0.51 mm
|
Rotational Angle |
|
280 deg
|
|
|
|
Compare 25VR100KTB with alternatives
Compare 3386W-1-104TT with alternatives