2500-52J vs VM334J feature comparison

2500-52J API Delevan

Buy Now Datasheet

VM334J Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN OHMITE MANUFACTURING CO
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Molded
Core Material IRON IRON
DC Resistance 38 Ω 38 Ω
Inductance-Nom (L) 3300 µH 3300 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.711 mm 0.64 mm
Lead Length 36.58 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.46 mm 5.46 mm
Package Length 14.22 mm 14.22 mm
Package Style Axial Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 70 70
Rated Current-Max 0.061 A 0.058 A
Self Resonance Frequency 1.6 MHz 1.6 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.25 MHz 0.25 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 2500-52J with alternatives

Compare VM334J with alternatives