Part Details for 2500-52J by API Delevan
Overview of 2500-52J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500-52J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500-52J-ND
|
DigiKey | FIXED IND 3.3MH 61MA 38 OHM TH Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8845 | Buy Now |
DISTI #
807-2500-52J
|
Mouser Electronics | RF Inductors - Leaded 3.3mH, 5 %, 61mA Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$3.0800 / $6.4700 | Order Now |
|
NexGen Digital | 267 |
|
RFQ |
Part Details for 2500-52J
2500-52J CAD Models
2500-52J Part Data Attributes:
|
2500-52J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2500-52J
API Delevan
General Purpose Inductor, 3300uH, 5%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 38 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.711 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.46 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.061 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 5% |
Alternate Parts for 2500-52J
This table gives cross-reference parts and alternative options found for 2500-52J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2500-52J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS90540-12 | General Purpose Inductor, 3300uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 2500-52J vs MS90540-12 |
VM334J | General Purpose Inductor, 3300uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 2500-52J vs VM334J |