21501.6 vs 21501.6P feature comparison

21501.6 Littelfuse Inc

Buy Now Datasheet

21501.6P Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 3 J 8 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK; TAPE AND REEL
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL CCC; CE; CSA; KTL; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL TIN
Terminal Shape END CAP END CAP
Base Number Matches 32 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3

Compare 21501.6 with alternatives

Compare 21501.6P with alternatives