2-881545-2
vs
1958870000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WEIDMUELLER GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
11 Weeks, 2 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
Weidmüller
|
Additional Feature |
UL94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.098 inch
|
|
Body Depth |
0.429 inch
|
|
Body Length |
0.2 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
INTERCONNECTION DEVICE
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT APPLICABLE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
RED
|
|
Insulator Material |
POLYETHYLENE
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
3A
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
2
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.90.40.00
|
Fastening Method |
|
SCREW
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
2
|
Rated Current |
|
15.5 A
|
Rated Voltage |
|
400 V
|
Safety Approval |
|
CSA; UL
|
Terminal and Terminal Block Type |
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
|
4 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare 2-881545-2 with alternatives
Compare 1958870000 with alternatives