-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SHUNT LOW PROFI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6810
|
Newark | Post Shunt, Novo, 2 Position, 2.54Mm, Red, Pin Header, Accessory Type:Post Shunt, For Use With:Pin Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-881545-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19040 |
|
$0.0960 / $0.1130 | Buy Now |
DISTI #
2-881545-2-ND
|
DigiKey | CONN POST SHUNT NOVO 2POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
77762 In Stock |
|
$0.1256 / $0.2300 | Buy Now |
DISTI #
2-881545-2
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 2-881545-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 9140 |
|
$0.0819 | Buy Now |
DISTI #
33B6810
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 33B6810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 19040 Partner Stock |
|
$0.1290 / $0.2290 | Buy Now |
DISTI #
571-28815452
|
Mouser Electronics | Headers & Wire Housings POST SHUNT 2 POS RoHS: Compliant | 154589 |
|
$0.0810 / $0.2400 | Buy Now |
DISTI #
E02:0323_02375091
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2312 | Europe - 18094 |
|
$0.0909 / $0.2024 | Buy Now |
DISTI #
V36:1790_07464967
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2352 | Americas - 14137 |
|
$0.0900 / $0.1932 | Buy Now |
DISTI #
V99:2348_07464967
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2217 | Americas - 13929 |
|
$0.0900 / $0.1932 | Buy Now |
|
Future Electronics | AMP SHUNT LOW PROFI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 25846Bag |
|
$0.0900 / $0.1120 | Buy Now |
DISTI #
AMP2-881545-2
|
Heilind Electronics | AMP SHUNT LOW PROFI | Americas - 7892 in Stock |
|
$0.0910 / $0.0923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-881545-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-881545-2
TE Connectivity
AMP SHUNT LOW PROFI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-0 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-881545-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-881545-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-881545-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight | TE Connectivity | 2-881545-2 vs 4-881545-1 |