1N5819 vs JANS1N5819-1 feature comparison

1N5819 Surge Components Inc

Buy Now Datasheet

JANS1N5819-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC MICROCHIP TECHNOLOGY INC
Package Description DO-41, 2 PIN HERMETIC SEALED PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 40 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 32 Weeks
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.49 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Reference Standard MIL-PRF-19500; MIL-STD-750
Reverse Current-Max 50 µA
Reverse Test Voltage 45 V
Terminal Finish TIN LEAD

Compare 1N5819 with alternatives

Compare JANS1N5819-1 with alternatives