1N4148HR vs JANTX1N4148-1 feature comparison

1N4148HR Digitron Semiconductors

Buy Now Datasheet

JANTX1N4148-1

Part not found

Search for JANTX1N4148-1
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 75 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare 1N4148HR with alternatives