1N4148HR vs 1N4148 feature comparison

1N4148HR Digitron Semiconductors

Buy Now Datasheet

1N4148 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIGITRON SEMICONDUCTORS LITE-ON SEMICONDUCTOR CORP
Package Description O-LALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY FAST SWITCHING
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 100
Part Package Code DO-35
Pin Count 2
HTS Code 8541.10.00.70
Qualification Status Not Qualified

Compare 1N4148HR with alternatives

Compare 1N4148 with alternatives