11SM1-T2 vs 11SM1-H2 feature comparison

11SM1-T2 Honeywell Sensing and Control

Buy Now Datasheet

11SM1-H2 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Honeywell Honeywell
Actuator Travel 0.63 mm 0.64 mm
Actuator Type SPHERICAL PLASTIC PLUNGER SPHERICAL PLASTIC PLUNGER
Body Breadth 6.35 mm 6.35 mm
Body Height 9.04 mm 9.04 mm
Body Length or Diameter 19.84 mm 19.84 mm
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@30VDC 5A@30VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Force-Max 1.39 N 1.39 N
Pre-Travel-Max 0.5 mm 0.51 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type WIRE SOLDER
Base Number Matches 2 3