Part Details for 11SM1-T2 by Honeywell Sensing and Control
Overview of 11SM1-T2 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 11SM1-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2462
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell 11SM1-T2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7300 | Buy Now |
DISTI #
2266-11SM1-T2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 5 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$14.5300 / $17.7600 | Buy Now |
DISTI #
480-2311-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 5 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2716 | Buy Now |
DISTI #
785-11SM1-T2
|
Mouser Electronics | Basic / Snap Action Switches 5A Solder Actuator-PIN Plunger RoHS: Compliant | 232 |
|
$10.2500 / $13.5300 | Buy Now |
DISTI #
70119156
|
RS | Precision Switch, Subminiature, Basic, Actuator-Pin Plunger, 5 Amps, Solder | Honeywell 11SM1-T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 318 |
|
$11.1700 / $15.7300 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
321 In Stock |
|
$8.1100 / $12.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$8.2992 | Buy Now |
|
Quest Components | SWITCH PIN PLUNGER SPDT 5A | 4 |
|
$5.5575 / $11.1150 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
321 In Stock |
|
$8.1100 / $12.1500 | Buy Now |
Part Details for 11SM1-T2
11SM1-T2 CAD Models
11SM1-T2 Part Data Attributes:
|
11SM1-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM1-T2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Spherical Plastic Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.63 mm | |
Actuator Type | SPHERICAL PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |