NRSK102M10V8X16TBF vs 10ZLH1000MEFCCC8X16 feature comparison

NRSK102M10V8X16TBF NIC Components Corp

Buy Now Datasheet

10ZLH1000MEFCCC8X16 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 28 mΩ
JESD-609 Code e3 e3
Leakage Current 0.3 mA 0.1 mA
Length 16 mm 16 mm
Manufacturer Series NRSK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1490 mA 750 mA
Series NRSK
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRSK102M10V8X16TBF with alternatives

Compare 10ZLH1000MEFCCC8X16 with alternatives