10129817-664100LF vs 5016461400 feature comparison

10129817-664100LF Amphenol FCi

Buy Now Datasheet

5016461400 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.378 inch 0.323 inch
Body Depth 0.504 inch 0.435 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S6P10
Contact Finish Mating AU ON PD-NI NOT SPECIFIED
Contact Gender MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Style HYBRID SQ PIN-SKT
Filter Feature NO NO
Insulator Color NATURAL NATURAL
Mixed Contacts YES NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Plating Thickness FLASH inch
Reference Standard UL UL
Terminal Length 0.138 inch
Termination Type SOLDER
Total Number of Contacts 16 14
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Molex
Body Length 0.629 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Diameter-Min 0.033 inch
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare 10129817-664100LF with alternatives

Compare 5016461400 with alternatives