05S150-055S3
vs
05S150-075S3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Samacsys Manufacturer |
Rosenberger
|
|
Additional Feature |
CAPTIVE CENTER CONTACT
|
CAPTIVE CENTER CONTACT
|
Body Diameter |
0.846 inch
|
0.846 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
55 Ω
|
75 Ω
|
Connector Type |
RF N CONNECTOR
|
RF N CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
GOLD (50) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE ETHER
|
POLYPHENYLENE ETHER
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.1
|
1.5
|
Base Number Matches |
1
|
1
|
|
|
|