Part Details for 05S150-055S3 by Rosenberger
Overview of 05S150-055S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05S150-055S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05S150-055S3-ND
|
DigiKey | PRECISION N TYPE MISMATCH Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-05S150-055S3
|
Mouser Electronics | RF Connectors / Coaxial Connectors MISMATCH RoHS: Compliant | 0 |
|
$1,070.6900 | Order Now |
|
Dynamic Solutions GmbH | 20 |
|
RFQ |
Part Details for 05S150-055S3
05S150-055S3 CAD Models
05S150-055S3 Part Data Attributes:
|
05S150-055S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
05S150-055S3
Rosenberger
RF N Connector, 1 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Diameter | 0.846 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 55 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE ETHER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |
Alternate Parts for 05S150-055S3
This table gives cross-reference parts and alternative options found for 05S150-055S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05S150-055S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05S150-060S3 | RF N Connector, 1 Contact(s), Male, Plug, | Rosenberger | 05S150-055S3 vs 05S150-060S3 |